2-173977-5 | AMP
Socket header, 5 pole, pitch 2 mm, straight, blue, 2-173977-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2190 € *
Available in 12 Days: 14,000 pcs. - if ordered today
Connector assembly, 2-173977-5, AMP
Connector assembly, Receptacle, Wire-to-Board, 5 Position, 2 mm Centerline, Insulation displacement (IDC), 1 Row, Blue, Wire & Cable.
Applications
- Business Equipment
- Industrial Machines
- PC
- Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |