2-173977-4 | AMP
Socket housing, 4 pole, pitch 2 mm, straight, blue, 2-173977-4
Order No.: 36P6831
EAN: 4099889946468
MPN:
2-173977-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Standard delivery time from the manufacturer is: 16 Weeks
PCB Connection System, 2-173977-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: blue
- Number of positions: 4
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |