2-1734569-0 | AMP

Pin header, 20 pole, pitch 2 mm, straight, black, 2-1734569-0

Order No.: 37P5221
EAN: 4099889955286
MPN:
2-1734569-0
2-1734569-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Available in 12 Days: 166 pcs. - if ordered today
Total Price:
209.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.9988 €

PCB Connection System, 2-1734569-0, TE Connectivity

2.0mm UNIV SHD HDR 20P 30u", Printed Circuit Board, Shrouded, Vertical, 20 Position

Technical Data

  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.079 in]
  • PCB Mount Retention: With
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes