2-172487-3 | AMP
Pin header, 3 pole, pitch 2.5 mm, straight, black, 2-172487-3
Order No.: 59F379
MPN:
2-172487-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
25 pcs.
1.9040 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 2-172487-3, AMP
PCB mount header, vertical, Wire-to-Board, 3 Positions, 2.5 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder, Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3.5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |