2-171822-6 | AMP
Socket housing, 6 pole, pitch 2.5 mm, straight, black, 2-171822-6
Order No.: 71P5184
EAN: 4099891725525
MPN:
2-171822-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3035 € *
Available in 12 Days: 34,000 pcs. - if ordered today
Socket housing, 2-171822-6, AMP
Housing, Receptacle, Wire-to-Board, 6 Position, 2.5 mm Centerline, Crimp, 1 Row, Black, Mating retention, Wire & Cable, Power & Signal.
Applications
- Industrial machinery
- Factory automation
- Business and retail equipment
- Household appliances
- Motor vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 350 V | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Melamine |