2-171822-4 | AMP
Socket housing, 4 pole, pitch 2.5 mm, straight, black, 2-171822-4
Order No.: 37P1204
EAN: 4099889952292
MPN:
2-171822-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 12 Days: 14,000 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
700 pcs.
0.2856 €
1800 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2-171822-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Melamine |
| RoHS conform | Yes |