2-1658528-4 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, black, 2-1658528-4

Order No.: 36P5424
EAN: 4099889943368
MPN:
2-1658528-4
2-1658528-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Available in 12 Days: 4,045 pcs. - if ordered today
Total Price:
9,337.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
2660 pcs.
3.5105 €

PCB Connection System, 2-1658528-4, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes