2-1658017-4 | AMP
Pin header, 160 pole, pitch 0.8 mm, straight, black, 2-1658017-4
Order No.: 71P5074
EAN: 4099891725426
MPN:
2-1658017-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9451 € *
Available in 12 Days: 162 pcs. - if ordered today
Total Price:
47.95 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9451 €
2 pcs.
44.8511 €
5 pcs.
42.1379 €
10 pcs.
39.1748 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-1658017-4, AMP
The 2-1658017-4 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Features
- Dedicate ground bar
- 2-piece connector
- Various stack heights
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 160 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 9.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |