2-1658016-3 | AMP

Pin header, 120 pole, pitch 0.8 mm, straight, black, 2-1658016-3

Order No.: 36P9413
EAN: 4099889950175
MPN:
2-1658016-3
2-1658016-3 AMP PCB Connection Systems Image 1
2-1658016-3 AMP PCB Connection Systems Image 2
2-1658016-3 AMP PCB Connection Systems Image 3
2-1658016-3 AMP PCB Connection Systems Image 4
2-1658016-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.6646 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
64.66 € *
Price list
Quantity
Price per unit*
1 pcs.
64.6646 €
2 pcs.
60.4996 €
5 pcs.
56.8344 €
10 pcs.
52.8241 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-1658016-3, AMP

Board-to-Board, Printed Circuit Board, Standard, Vertical, 120 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 120
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 120 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes