2-1658014-3 | AMP
Pin header, 120 pole, pitch 0.8 mm, straight, black, 2-1658014-3
Order No.: 36P9430
EAN: 4099889950281
MPN:
2-1658014-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9321 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
2 pcs.
19.5755 €
5 pcs.
18.3855 €
10 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2-1658014-3, AMP
Board-to-Board, Printed Circuit Board, Standard, Vertical, 120 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 120
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 120 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 9.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |