2-1658013-3 | AMP

Pin header, 120 pole, pitch 0.8 mm, straight, black, 2-1658013-3

Order No.: 36P9423
EAN: 4099889950236
MPN:
2-1658013-3
2-1658013-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4926 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,941.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
105 pcs.
18.4926 €

PCB Connection System, 2-1658013-3, AMP

Board-to-Board, Printed Circuit Board, Standard, Vertical, 120 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 120
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • Row-to-Row Spacing: 4.73 mm [0.185889 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 120 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes