2-1586765-4 | AMP

Socket header, 24 pole, pitch 4.2 mm, straight, white, 2-1586765-4

Order No.: 35P5496
EAN: 4099889939149
MPN:
2-1586765-4
2-1586765-4 AMP PCB Connection Systems Image 1
2-1586765-4 AMP PCB Connection Systems Image 2
2-1586765-4 AMP PCB Connection Systems Image 3
2-1586765-4 AMP PCB Connection Systems Image 4
2-1586765-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5355 €

PCB Connection System, 2-1586765-4, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 24 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyamide
  • Housing Color: white
  • Number of positions: 24
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes