2-1586586-2 | AMP
Pin header, 22 pole, pitch 4.19 mm, straight, natural, 2-1586586-2
Order No.: 71P4964
EAN: 4099891725341
MPN:
2-1586586-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 980 pcs. - if ordered today
Total Price:
299.88 € *
Price list
Quantity
Price per unit*
280 pcs.
1.0710 €
560 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Single row header connector, 2-1586586-2, AMP
Features
- Right angle and vertical configurations
- Mates to existing receptacle housings
Applications
- Household appliances
- HVAC
- Vending
- Gaming
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 4.19 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |