2-1586041-4 | AMP

Pin header, 24 pole, pitch 4.2 mm, angled, white, 2-1586041-4

Order No.: 71F5946
EAN: 4099891011192
MPN:
2-1586041-4
Series: VAL-U-LOK
2-1586041-4 AMP PCB Connection Systems Image 1
2-1586041-4 AMP PCB Connection Systems Image 2
2-1586041-4 AMP PCB Connection Systems Image 3
2-1586041-4 AMP PCB Connection Systems Image 4
2-1586041-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Available in 12 Days: 560 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, angled, type ..-1586041.

Technical attributes (type, number of poles, dimension A): 2-1586041-4, 24-pole, A 51.6 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 4.2 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes