2-1586017-2 | AMP
Plug housing, 22 pole, pitch 4.2 mm, straight, white, 2-1586017-2
Order No.: 35P5484
EAN: 4099889939033
MPN:
2-1586017-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Plug housing, 2-1586017-2, AMP
22-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 2 Row, 600 VAC, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 22 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |