2-151679-0 | AMP

Plug housing, 2 pole, pitch 7.11 mm, straight, natural, 2-151679-0

Order No.: 34P6629
EAN: 4099889912708
MPN:
2-151679-0
2-151679-0 AMP PCB Connection Systems Image 1
2-151679-0 AMP PCB Connection Systems Image 2
2-151679-0 AMP PCB Connection Systems Image 3
2-151679-0 AMP PCB Connection Systems Image 4
2-151679-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4641 €

PCB Connection System, 2-151679-0, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 7.11 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 7.11 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 13 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes