2-146762-4 | AMP

Socket header, 46 pole, pitch 2.54 mm, straight, black, 2-146762-4

Order No.: 37P6222
EAN: 4099889960501
MPN:
2-146762-4
2-146762-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,349.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
4.998 €

PCB Connection System, 2-146762-4, AMP

Board-to-Board, Printed Circuit Board, Vertical, 46 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 46
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 46 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No