2-1445093-7 | AMP
Pin header, 7 pole, pitch 3 mm, straight, black, 2-1445093-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 12 Days: 1,480 pcs. - if ordered today
Total Price:
273.11 € *
Price list
Quantity
Price per unit*
150 pcs.
1.8207 €
300 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2-1445093-7, AMP
The 2-1445093-7 offers wire-to-wire and wire-to-board connections with contacts on a 3 mm centerline and current ratings up to 5 Amps max. This product includes the appliance, instrumentation, industrial machinery, home equipment, and security system industries.
Features
- Dual beam receptacle contact design for improved reliabilit
Applications
- Household appliances
- Lighting
- Factory automation
- Data storage
- Garage door opener
- Security system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |