2-1445084-9 | AMP

Pin header, 9 pole, pitch 3 mm, straight, black, 2-1445084-9

Order No.: 34P9306
EAN: 4099889918144
MPN:
2-1445084-9
2-1445084-9 AMP PCB Connection Systems Image 1
2-1445084-9 AMP PCB Connection Systems Image 2
2-1445084-9 AMP PCB Connection Systems Image 3
2-1445084-9 AMP PCB Connection Systems Image 4
2-1445084-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
6,610.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
4480 pcs.
1.4756 €

PCB Connection System, 2-1445084-9, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes