2-1445057-7 | AMP

Pin header, 7 pole, pitch 3 mm, angled, black, 2-1445057-7

Order No.: 34P9386
EAN: 4099889918854
MPN:
2-1445057-7
2-1445057-7 AMP PCB Connection Systems Image 1
2-1445057-7 AMP PCB Connection Systems Image 2
2-1445057-7 AMP PCB Connection Systems Image 3
2-1445057-7 AMP PCB Connection Systems Image 4
2-1445057-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
25 pcs.
1.2257 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-1445057-7, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 7
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin KR
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes