2-1445057-3 | AMP

Pin header, 3 pole, pitch 3 mm, angled, black, 2-1445057-3

Order No.: 71F5762
EAN: 4099891010539
MPN:
2-1445057-3
2-1445057-3 AMP PCB Connection Systems Image 1
2-1445057-3 AMP PCB Connection Systems Image 2
2-1445057-3 AMP PCB Connection Systems Image 3
2-1445057-3 AMP PCB Connection Systems Image 4
2-1445057-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available in 12 Days: 512 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

SMD sockets, single-row, angled, type 2-1445057.

With additional mounting terminals on the sides; Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass, mounting terminals: phosphor bronze, tinned.

Technical attributes (type, number of poles, length): 2-1445057-3, 3-pole, L 13.0 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes