2-1445056-4 | AMP

Pin header, 4 pole, pitch 3 mm, angled, black, 2-1445056-4

Order No.: 34P9385
EAN: 4099889918847
MPN:
2-1445056-4
2-1445056-4 AMP PCB Connection Systems Image 1
2-1445056-4 AMP PCB Connection Systems Image 2
2-1445056-4 AMP PCB Connection Systems Image 3
2-1445056-4 AMP PCB Connection Systems Image 4
2-1445056-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-1445056-4, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes