2-1445055-3 | AMP

Pin header, 3 pole, pitch 3 mm, angled, black, 2-1445055-3

Order No.: 71F5732
EAN: 4099891010386
MPN:
2-1445055-3
2-1445055-3 AMP PCB Connection Systems Image 1
2-1445055-3 AMP PCB Connection Systems Image 2
2-1445055-3 AMP PCB Connection Systems Image 3
2-1445055-3 AMP PCB Connection Systems Image 4
2-1445055-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled single-row PCB sockets, type 2-1445055.

With snap-in holder on the PCB; Housing: Nylon, high temperature-resistant, flame retardant to UL 94 V-0. Contacts: tinned brass.

Technical attributes (type, number of poles, length): 2-1445055-3, 3-pole, L 13.14 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Tray with 266 pieces
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes