2-1318118-8 | AMP

Socket header, 16 pole, pitch 2.5 mm, straight, black, 2-1318118-8

Order No.: 38P6920
EAN: 4099889973822
MPN:
2-1318118-8
Series: DYNAMIC
2-1318118-8 AMP PCB Connection Systems Image 1
2-1318118-8 AMP PCB Connection Systems Image 2
2-1318118-8 AMP PCB Connection Systems Image 3
2-1318118-8 AMP PCB Connection Systems Image 4
2-1318118-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-1318118-8, TE Connectivity

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 16 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 16
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.147 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes