2-1318116-3 | AMP

Plug housing, 3 pole, pitch 2.5 mm, straight, black, 2-1318116-3

Order No.: 38P6942
EAN: 4099889974041
MPN:
2-1318116-3
Series: DYNAMIC
2-1318116-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,013.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
0.8449 €

PCB Connection System, 2-1318116-3, AMP

Wire-to-Panel, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes