2-1318114-3 | AMP

Plug housing, 6 pole, pitch 2.5 mm, straight, black, 2-1318114-3

Order No.: 38P6947
EAN: 4099889974096
MPN:
2-1318114-3
Series: DYNAMIC
2-1318114-3 AMP PCB Connection Systems Image 1
2-1318114-3 AMP PCB Connection Systems Image 2
2-1318114-3 AMP PCB Connection Systems Image 3
2-1318114-3 AMP PCB Connection Systems Image 4
2-1318114-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6069 €

PCB Connection System, 2-1318114-3, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.147 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes