2-111623-8 | AMP

Socket header, 34 pole, pitch 2 mm, straight, black, 2-111623-8

Order No.: 36P7403
EAN: 4099889948202
MPN:
2-111623-8
2-111623-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,799.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
240 pcs.
7.497 €

PCB Connection System, 2-111623-8, AMP

Wire-to-Board, Wire & Cable, 34 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester
  • Housing Color: black
  • Number of positions: 34
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 2 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-lead
Connection plating tin-plated
Rated voltage 150 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes