2-111623-4 | AMP

Socket header, 40 pole, pitch 2 mm, straight, black, 2-111623-4

Order No.: 36P7415
EAN: 4099889948301
MPN:
2-111623-4
Series: AMP-LATCH
2-111623-4 AMP PCB Connection Systems Image 1
2-111623-4 AMP PCB Connection Systems Image 2
2-111623-4 AMP PCB Connection Systems Image 3
2-111623-4 AMP PCB Connection Systems Image 4
2-111623-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9464 € *
Available in 12 Days: 344 pcs. - if ordered today
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
5 pcs.
14.1729 €
10 pcs.
13.2685 €
25 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2-111623-4, AMP

Wire-to-Board, Wire & Cable, 40 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester
  • Housing Color: black
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 2 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-lead
Connection plating tin-plated
Rated voltage 150 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes