2-111623-0 | AMP

Socket header, 16 pole, pitch 2 mm, straight, black, 2-111623-0

Order No.: 36P7409
EAN: 4099889948240
MPN:
2-111623-0
Series: AMP-LATCH
2-111623-0 AMP PCB Connection Systems Image 1
2-111623-0 AMP PCB Connection Systems Image 2
2-111623-0 AMP PCB Connection Systems Image 3
2-111623-0 AMP PCB Connection Systems Image 4
2-111623-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,821.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
480 pcs.
5.8786 €

PCB Connection System, 2-111623-0, AMP

Wire-to-Board, Wire & Cable, 16 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester
  • Housing Color: black
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-lead
Connection plating tin-plated
Rated voltage 150 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes