2-106527-0 | AMP
Socket housing, 20 pole, pitch 4.2 mm, straight, natural, 2-106527-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 662 pcs. - if ordered today
Power connector, 2-106527-0, AMP
The 2-106527-0 provides for low insertion force, yet maintains high-performance current capacity. ormance current capacity.
Features
- Designed for power applications
- Anti-stubbing contact design
- Polarized housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |