2-104257-3 | AMP
Socket housing, 24 pole, pitch 2.54 mm, straight, black, 2-104257-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available in 12 Days: 4,290 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0817 €
50 pcs.
3.7961 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 2-104257-3, AMP
Receptacle Housing, Ampmodu MTE, Single Row, 100CL Polarized with Latch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |