2-103669-7 | AMP
Pin header, 5 pole, pitch 2.54 mm, straight, black, 2-103669-7
Unit Price (€ / pc.)
1.1305 € *
Available in 5 Days: 3,745 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-103669-7, AMP
PCB Mount header, Vertical, Wire-to-Board, 5 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.
Technical specifications
Colour | black | |
Type of locking | Yes | |
contact surface | tin-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 5 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |