2-103639-5 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, black, 2-103639-5

Order No.: 37P7001
EAN: 4099889964509
MPN:
2-103639-5
Series: AMPMODU
2-103639-5 AMP PCB Connection Systems Image 1
2-103639-5 AMP PCB Connection Systems Image 2
2-103639-5 AMP PCB Connection Systems Image 3
2-103639-5 AMP PCB Connection Systems Image 4
2-103639-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
849.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1400 pcs.
0.6069 €

PCB Connection System, 2-103639-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15