2-103634-7 | AMP

Pin header, 5 pole, pitch 2.54 mm, angled, black, 2-103634-7

Order No.: 71P4641
EAN: 4099891724580
MPN:
2-103634-7
Series: AMPMODU
2-103634-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available in 5 Days: 860 pcs. - if ordered today
Total Price:
169.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
0.6783 €

Pin header, 2-103634-7, AMP

PCB Mount header, Right angle, Wire-to-Board, 5 Position, 2.54 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Signal.

Technical specifications
Filter Property Value
Contact type pin
Grid 2.54 mm
Type of locking Yes
Colour black
contact surface tin-plated
Version pin header
Additional parts equipped
Rated current 3 A
Number of rows 1
Pin number 5 pole
Orientation angled
Connection plating tin-plated
Connection solder connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes