2-103542-4 | AMP
Pin header, 50 pole, pitch 2.54 mm, straight, black, 2-103542-4
Order No.: 37P7928
EAN: 4099889969634
MPN:
2-103542-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1467 € *
Available in 12 Days: 32 pcs. - if ordered today
Total Price:
201.47 € *
Price list
Quantity
Price per unit*
10 pcs.
20.1467 €
25 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-103542-4, AMP
50 MOD II Header, Dual Row Straight, Unshrouded, A Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| Electrical equipment take-back | |