1982676-1 | AMP

Connector, 12 pole, pitch 1.5 mm, angled, black, 1982676-1

Order No.: 59F1019
MPN:
1982676-1
Headers&Wire Housings RCPT ASSY
1982676-1 AMP PCB Connection Systems Image 1
1982676-1 AMP PCB Connection Systems Image 2
1982676-1 AMP PCB Connection Systems Image 3
1982676-1 AMP PCB Connection Systems Image 4
1982676-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.8198 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
33.82 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8198 €
10 pcs.
31.7016 €
25 pcs.
29.8333 €
50 pcs.
28.1792 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket connector, 1982676-1, AMP

Receptacle Assembly, LCP, Black

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 1.5 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No