1969809-1 | AMP

Pin header, 5 pole, pitch 6.35 mm, straight, natural, 1969809-1

Order No.: 35P4783
EAN: 4099889934502
MPN:
1969809-1
1969809-1 AMP PCB Connection Systems Image 1
1969809-1 AMP PCB Connection Systems Image 2
1969809-1 AMP PCB Connection Systems Image 3
1969809-1 AMP PCB Connection Systems Image 4
1969809-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Available in 12 Days: 2,300 pcs. - if ordered today
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9520 €

PCB Connection System, 1969809-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 6.35 mm
Connection PCB connection
Orientation straight
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes