193839-1 | AMP

Socket header, 2 pole, pitch 6.35 mm, angled, white, 193839-1

Order No.: 36P8795
EAN: 4099889948981
MPN:
193839-1
193839-1 AMP PCB Connection Systems Image 1
193839-1 AMP PCB Connection Systems Image 2
193839-1 AMP PCB Connection Systems Image 3
193839-1 AMP PCB Connection Systems Image 4
193839-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
10,888.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
10.8885 €

PCB Connection System, 193839-1, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: Nylon GF
  • Housing Color: white
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 36 A
  • Centerline (Pitch): 6.35 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 6.35 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 36 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes