1903601-5 | AMP

Pin header, 8 pole, pitch 3.81 mm, straight, black, 1903601-5

Order No.: 59F369
MPN:
1903601-5
1903601-5 AMP PCB Connection Systems Image 1
1903601-5 AMP PCB Connection Systems Image 2
1903601-5 AMP PCB Connection Systems Image 3
1903601-5 AMP PCB Connection Systems Image 4
1903601-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available: 102 pcs.
Available in 12 Days: 4,504 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1903601-5, TE Connectivity

PCB mount header, vertical, Wire-to-Board, 8 Positions, 3.81 mm centerline, Fully Shrouded, Tin (Sn).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes