1903146-3 | AMP
Plug housing, 12 pole, pitch 10.16 mm, straight, black, 1903146-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0840 € *
Available in 12 Days: 71 pcs. - if ordered today
Total Price:
28.08 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0840 €
2 pcs.
26.2752 €
5 pcs.
24.6806 €
10 pcs.
22.9432 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1903146-3, TE Connectivity
Wire-to-Panel, Wire-to-Wire, Standard Rectangular Connectors, 12 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 30 A
- Centerline (Pitch): 10.16 mm
- Row-to-Row Spacing: 10.16 mm [0.4 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 10.16 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 30 A | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |