1857167-1 | AMP
Pin header, 3 pole, pitch 2.54 mm, angled, black, 1857167-1
Order No.: 37P1502
EAN: 4099889952964
MPN:
1857167-1
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 14 Weeks
PCB Connection System, 1857167-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: PA 4.6
- Housing Color: black
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin header | |
Contact type | pin | |
Pin number | 3 pole | |
Grid | 2.54 mm | |
Connection | PCB connection | |
Orientation | angled | |
Type of locking | Yes | |
contact surface | pre-tinned | |
Connection plating | tin-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Additional parts | equipped | |
Number of rows | 1 | |
Breakable | No | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |