180904 | AMP

Socket housing, 6 pole, pitch 6.35 mm, straight, natural, 180904

Order No.: 34P7568
EAN: 4099889916249
MPN:
180904
Series: FASTIN-FASTON
180904 AMP PCB Connection Systems Image 1
180904 AMP PCB Connection Systems Image 2
180904 AMP PCB Connection Systems Image 3
180904 AMP PCB Connection Systems Image 4
180904 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Available: 291 pcs.
Available in 12 Days: 6,382 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp Terminal Housings, 180904, AMP

Terminates To: Wire & Cable, Housing Type: Receptacle, Sealable: No, Insulated: No, Number of Crimp Terminal Housing Positions: 6, Crimp Terminal Housing Housing Color: Natural, Crimp Terminal Housing Mating Retention: Without, Crimp Terminal Housing Mating Alignment: With, Terminal & Splice Type: Receptacle, Crimp Terminal Housing Terminal Orientation: Flag, Crimp Terminal Housing Mounting Style: Panel Mount, Crimp Terminal Housing Housing Material: Polyamide, Length: 24.2 mm, Crimp Terminal Housing Centerline: 9.1 mm, Operating Temperature Range: -40 – 105 °C, Packaging Quantity: 700

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes