179843-1 | AMP
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 179843-1
Order No.: 59F1062
MPN:
179843-1
Headers&Wire Housings HDR TAB 12P VT .156
Series: Power Double Lock
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Available in 12 Days: 194,565 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6061 €
50 pcs.
2.4157 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 179843-1, AMP
PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 3.96 mm Centerline, Fully Shrouded, Tin (Sn), Power Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 7 A | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |