179840-1 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 179840-1

Order No.: 59F1061
MPN:
179840-1
Headers&Wire Housings HDR 4P VERT .156 TIN
179840-1 AMP PCB Connection Systems Image 1
179840-1 AMP PCB Connection Systems Image 2
179840-1 AMP PCB Connection Systems Image 3
179840-1 AMP PCB Connection Systems Image 4
179840-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 96,464 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3804 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 179840-1, AMP

PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 3.96 mm Centerline, Fully Shrouded, Tin (Sn), Power Double Lock.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 4 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 9 A
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes