179228-6 | AMP

Socket housing, 6 pole, pitch 2 mm, straight, natural, 179228-6

Order No.: 36P6875
EAN: 4099889946567
MPN:
179228-6
179228-6 AMP PCB Connection Systems Image 1
179228-6 AMP PCB Connection Systems Image 2
179228-6 AMP PCB Connection Systems Image 3
179228-6 AMP PCB Connection Systems Image 4
179228-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2904 € *
Available: 915 pcs.
Available in 12 Days: 1,583 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2701 €
25 pcs.
0.2523 €
50 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 179228-6, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 2 mm
Connection crimp connection
Orientation straight
contact surface tin-plated
Rated voltage 150 V
Rated current 4 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes