179228-3 | AMP
Socket housing, 3 pole, pitch 2 mm, straight, natural, 179228-3
Order No.: 36P6882
EAN: 4099889946581
MPN:
179228-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available: 270 pcs.
Available in 12 Days: 465,851 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1856 €
100 pcs.
0.1725 €
250 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 179228-3, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 4 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |