179228-2 | AMP
Socket housing, 2 pole, pitch 2 mm, straight, natural, 179228-2
Order No.: 36P6881
EAN: 4099889946574
MPN:
179228-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1833 € *
Available: 400 pcs.
Available in 12 Days: 271,347 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1833 €
50 pcs.
0.1702 €
100 pcs.
0.1583 €
250 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 179228-2, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 4 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |