178964-8 | AMP

Plug housing, 20 pole, pitch 3.81 mm, straight, black, 178964-8

Order No.: 38P7188
EAN: 4099889975246
MPN:
178964-8
Series: DYNAMIC
178964-8 AMP PCB Connection Systems Image 1
178964-8 AMP PCB Connection Systems Image 2
178964-8 AMP PCB Connection Systems Image 3
178964-8 AMP PCB Connection Systems Image 4
178964-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Available: 96 pcs.
Available in 12 Days: 4,173 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178964-8, AMP

Wire-to-Wire, Wire & Cable, 20 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 20
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 20 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes