178964-7 | AMP
Plug housing, 16 pole, pitch 3.81 mm, straight, black, 178964-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3078 € *
Available: 54 pcs.
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
50 pcs.
3.7128 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 178964-7, AMP
16-Positions, Housing for Male Terminals, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3.81 mm Centerline, 2 Row, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | tab | |
| Pin number | 16 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |