178803-7 | AMP
Plug housing, 16 pole, pitch 3.81 mm, straight, black, 178803-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Available in 12 Days: 3,127 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
25 pcs.
3.5462 €
50 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 178803-7, AMP
Wire-to-Panel, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 16
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | tab | |
| Pin number | 16 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |